Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Sealed Solder Connector Installation (Multiseal)
Sealed Solder Connector (Multiseal)

11548

DigiKey Part Number
MA1053-ND
Manufacturer
Manufacturer Product Number
11548
Description
BUTT SPLICE CONN 10-12AWG 60/PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated Heat Shrink
Features
-
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 888,98000 Kč1 888,98 Kč
101 605,61200 Kč16 056,12 Kč
251 505,15360 Kč37 628,84 Kč
501 433,39900 Kč71 669,95 Kč
1001 365,07370 Kč136 507,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 888,98000 Kč
Unit Price with VAT:2 285,66580 Kč