Terminal Butt Splice, Inline, Individual Openings Connector Solder 14-16 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector Solder 14-16 AWG Blue
Sealed Solder Connector Installation (Solderseal)
Sealed Solder Connectors

11544

DigiKey Part Number
MA1049-ND
Manufacturer
Manufacturer Product Number
11544
Description
BUTT SPLICE CONN 14-16AWG 100/PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Solder 14-16 AWG Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Master Appliance Co
Termination
Solder
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Fully Insulated Heat Shrink
Part Status
Active
Color
Blue
Terminal Type
Butt Splice, Inline, Individual Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 926,78000 Kč1 926,78 Kč
101 637,73900 Kč16 377,39 Kč
251 535,27280 Kč38 381,82 Kč
501 462,07820 Kč73 103,91 Kč
1001 392,39000 Kč139 239,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 926,78000 Kč
Unit Price with VAT:2 331,40380 Kč