



11540 | |
|---|---|
DigiKey Part Number | MA1045-ND |
Manufacturer | |
Manufacturer Product Number | 11540 |
Description | BUTT SPLICE CONN 18-20AWG 100/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-20 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 107,85000 Kč | 1 107,85 Kč |
| 10 | 941,71800 Kč | 9 417,18 Kč |
| 25 | 882,78960 Kč | 22 069,74 Kč |
| 50 | 840,69280 Kč | 42 034,64 Kč |
| 100 | 800,60960 Kč | 80 060,96 Kč |
| 250 | 759,60264 Kč | 189 900,66 Kč |
| Unit Price without VAT: | 1 107,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 340,49850 Kč |

