



10669 | |
|---|---|
DigiKey Part Number | MA10669-ND |
Manufacturer | |
Manufacturer Product Number | 10669 |
Description | 18-20 AWG, RED, .250 FEMALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-20 AWG Crimp Connector Fully Insulated Heat Shrink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,55000 Kč | 718,55 Kč |
| 10 | 610,66400 Kč | 6 106,64 Kč |
| 25 | 572,44760 Kč | 14 311,19 Kč |
| 50 | 545,13320 Kč | 27 256,66 Kč |
| 100 | 519,13990 Kč | 51 913,99 Kč |
| 250 | 486,67736 Kč | 121 669,34 Kč |
| Unit Price without VAT: | 718,55000 Kč |
|---|---|
| Unit Price with VAT: | 869,44550 Kč |

