Ring Terminal Connector 6 Stud Circular 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 6 Stud Circular 18-20 AWG Crimp
Sealed Crimp Connector Installation (Proseal)
Sealed Crimp Connector (Proseal)

10658

DigiKey Part Number
MA10658-ND
Manufacturer
Manufacturer Product Number
10658
Description
18-20 AWG, RED, # 6 STUD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
-
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-20 AWG
Insulation
Insulated with Heat Shrink
Features
Brazed Seam
Color
Red
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
Polyolefin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1598,02000 Kč598,02 Kč
10508,19400 Kč5 081,94 Kč
25476,37760 Kč11 909,44 Kč
50453,64500 Kč22 682,25 Kč
100432,01080 Kč43 201,08 Kč
250404,99432 Kč101 248,58 Kč
500386,88816 Kč193 444,08 Kč
Manufacturers Standard Package
Unit Price without VAT:598,02000 Kč
Unit Price with VAT:723,60420 Kč