



10657 | |
|---|---|
DigiKey Part Number | MA10657-ND |
Manufacturer | |
Manufacturer Product Number | 10657 |
Description | 10-12 AWG YELLOW 3/8" STUD 50/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | - | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | Polyolefin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,50000 Kč | 797,50 Kč |
| 10 | 677,87800 Kč | 6 778,78 Kč |
| 25 | 635,45000 Kč | 15 886,25 Kč |
| 50 | 605,14140 Kč | 30 257,07 Kč |
| 100 | 576,27960 Kč | 57 627,96 Kč |
| 250 | 540,24748 Kč | 135 061,87 Kč |
| Unit Price without VAT: | 797,50000 Kč |
|---|---|
| Unit Price with VAT: | 964,97500 Kč |

