Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Sealed Crimp Connector Installation (Proseal)
Sealed Crimp Connector (Proseal)

10652

DigiKey Part Number
MA10652-ND
Manufacturer
Manufacturer Product Number
10652
Description
14-16 AWG, BLUE, 3/8" STUD 50/PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
-
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated with Heat Shrink
Features
Brazed Seam
Color
Blue
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
Polyolefin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1658,50000 Kč658,50 Kč
10559,66000 Kč5 596,60 Kč
25524,61400 Kč13 115,35 Kč
50499,58860 Kč24 979,43 Kč
100475,76220 Kč47 576,22 Kč
250446,01012 Kč111 502,53 Kč
Manufacturers Standard Package
Unit Price without VAT:658,50000 Kč
Unit Price with VAT:796,78500 Kč