MS595-10F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS595-10F

DigiKey Part Number
2333-MS595-10F-ND
Manufacturer
Manufacturer Product Number
MS595-10F
Description
RF SHIELD 1.984"X2.343" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.984" (50.40mm) X 2.343" (59.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS595-10F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.126" (3.20mm)
Length - Overall
2.343" (59.50mm)
Width - Overall
1.984" (50.40mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 635
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
165,26000 Kč65,26 Kč
1538,53533 Kč578,03 Kč
3034,17833 Kč1 025,35 Kč
9028,66544 Kč2 579,89 Kč
24024,89600 Kč5 975,04 Kč
45022,93187 Kč10 319,34 Kč
94520,98517 Kč19 830,99 Kč
2 40019,20813 Kč46 099,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,26000 Kč
Unit Price with VAT:78,96460 Kč