
MS585-10F | |
|---|---|
DigiKey Part Number | 2333-MS585-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS585-10F |
Description | RF SHIELD 1.957"X2.303" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.957" (49.70mm) X 2.303" (58.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS585-10F Models |
Category | Height - Overall 0.185" (4.70mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 2.303" (58.50mm) |
Series | Width - Overall 1.957" (49.70mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 15 | 28,53000 Kč | 427,95 Kč |
| 30 | 26,66733 Kč | 800,02 Kč |
| 105 | 24,09305 Kč | 2 529,77 Kč |
| 255 | 22,74639 Kč | 5 800,33 Kč |
| 510 | 21,90482 Kč | 11 171,46 Kč |
| 1 005 | 21,22571 Kč | 21 331,84 Kč |
| 2 505 | 20,49392 Kč | 51 337,27 Kč |
| 5 010 | 20,05100 Kč | 100 455,51 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |


