
MS544-10C | |
|---|---|
DigiKey Part Number | 2333-MS544-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS544-10C |
Description | RF SHIELD 0.966X2.165" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.966" (24.50mm) X 2.165" (55.00mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS544-10C Models |
Category | Height - Overall 0.197" (5.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 2.165" (55.00mm) |
Series | Width - Overall 0.966" (24.50mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 24 | 22,11792 Kč | 530,83 Kč |
| 48 | 20,74875 Kč | 995,94 Kč |
| 120 | 19,30592 Kč | 2 316,71 Kč |
| 264 | 18,32871 Kč | 4 838,78 Kč |
| 504 | 17,67373 Kč | 8 907,56 Kč |
| 1 008 | 17,09191 Kč | 17 228,65 Kč |
| 2 520 | 16,47752 Kč | 41 523,35 Kč |
| 5 016 | 16,10956 Kč | 80 805,55 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


