
MS448-10F | |
|---|---|
DigiKey Part Number | 2333-MS448-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS448-10F |
Description | RF SHIELD 0.717"X1.764" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.717" (18.20mm) X 1.764" (44.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS448-10F Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.764" (44.80mm) |
Series | Width - Overall 0.717" (18.20mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 40 | 19,62275 Kč | 784,91 Kč |
| 120 | 17,94800 Kč | 2 153,76 Kč |
| 280 | 16,96789 Kč | 4 751,01 Kč |
| 520 | 16,38531 Kč | 8 520,36 Kč |
| 1 000 | 15,87071 Kč | 15 870,71 Kč |
| 2 520 | 15,28721 Kč | 38 523,77 Kč |
| 5 000 | 14,94260 Kč | 74 713,00 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |





