
MS410-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS410-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS410-10C-NS |
Description | 41.6 X 27 X 3.1MM RF COVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.063" (27.00mm) X 1.638" (41.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS410-10C-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.122" (3.10mm) | |
Length - Overall | 1.638" (41.60mm) | |
Width - Overall | 1.063" (27.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 50,77300 Kč | 507,73 Kč |
| 32 | 41,66125 Kč | 1 333,16 Kč |
| 96 | 35,20667 Kč | 3 379,84 Kč |
| 256 | 30,79160 Kč | 7 882,65 Kč |
| 448 | 28,72694 Kč | 12 869,67 Kč |
| 960 | 26,35052 Kč | 25 296,50 Kč |
| 2 400 | 25,19760 Kč | 60 474,24 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |







