MS405-10F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS405-10F

DigiKey Part Number
2333-MS405-10F-ND
Manufacturer
Manufacturer Product Number
MS405-10F
Description
RF SHIELD 0.744"X1.594" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.744" (18.90mm) X 1.594" (40.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS405-10F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.110" (2.80mm)
Length - Overall
1.594" (40.50mm)
Width - Overall
0.744" (18.90mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
147,15000 Kč47,15 Kč
1029,47000 Kč294,70 Kč
4822,17271 Kč1 064,29 Kč
9619,76729 Kč1 897,66 Kč
24017,17504 Kč4 122,01 Kč
48015,57963 Kč7 478,22 Kč
96014,24318 Kč13 673,45 Kč
2 40012,80375 Kč30 729,00 Kč
4 94412,10375 Kč59 840,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,15000 Kč
Unit Price with VAT:57,05150 Kč