
MS402-10C | |
---|---|
DigiKey Part Number | 2333-MS402-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS402-10C |
Description | RF SHIELD 1.386X1.606" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.386" (35.20mm) X 1.606" (40.80mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS402-10C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.606" (40.80mm) | |
Width - Overall | 1.386" (35.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,33000 Kč | 33,33 Kč |
10 | 24,32900 Kč | 243,29 Kč |
30 | 21,71867 Kč | 651,56 Kč |
120 | 19,38575 Kč | 2 326,29 Kč |
270 | 18,38670 Kč | 4 964,41 Kč |
510 | 17,74798 Kč | 9 051,47 Kč |
1 020 | 17,17025 Kč | 17 513,65 Kč |
2 520 | 16,56729 Kč | 41 749,57 Kč |
5 010 | 16,20146 Kč | 81 169,31 Kč |
Unit Price without VAT: | 33,33000 Kč |
---|---|
Unit Price with VAT: | 40,32930 Kč |