
MS400-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS400-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS400-10C-NS |
Description | 40.6 X 18.9 X 3MM RF COVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.744" (18.90mm) X 1.598" (40.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS400-10C-NS Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.598" (40.60mm) |
Series | Width - Overall 0.744" (18.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| 10 | 35,41300 Kč | 354,13 Kč |
| 40 | 30,98600 Kč | 1 239,44 Kč |
| 120 | 28,51817 Kč | 3 422,18 Kč |
| 280 | 27,07343 Kč | 7 580,56 Kč |
| 520 | 26,21496 Kč | 13 631,78 Kč |
| 1 000 | 25,45664 Kč | 25 456,64 Kč |
| 2 520 | 24,59641 Kč | 61 982,95 Kč |
| 5 000 | 24,08852 Kč | 120 442,60 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |



