
MS385-10C | |
|---|---|
DigiKey Part Number | 2333-MS385-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS385-10C |
Description | RF SHIELD 0.783X1.531" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.783" (19.90mm) X 1.531" (38.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS385-10C Models |
Category | Height - Overall 0.138" (3.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.531" (38.90mm) |
Series | Width - Overall 0.783" (19.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 48 | 17,12646 Kč | 822,07 Kč |
| 144 | 15,69160 Kč | 2 259,59 Kč |
| 288 | 14,98951 Kč | 4 316,98 Kč |
| 528 | 14,47748 Kč | 7 644,11 Kč |
| 1 008 | 14,01970 Kč | 14 131,86 Kč |
| 2 544 | 13,49328 Kč | 34 326,90 Kč |
| 5 040 | 13,18358 Kč | 66 445,24 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |


