RF Shield Cover 1.020" (25.90mm) X 1.524" (38.70mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS381-10C-NS

DigiKey Part Number
2333-MS381-10C-NS-ND
Manufacturer
Manufacturer Product Number
MS381-10C-NS
Description
38.7X25.9X2.7MM RF COVER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.020" (25.90mm) X 1.524" (38.70mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS381-10C-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.106" (2.70mm)
Length - Overall
1.524" (38.70mm)
Width - Overall
1.020" (25.90mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1038,04800 Kč380,48 Kč
4233,20190 Kč1 394,48 Kč
12630,61206 Kč3 857,12 Kč
25229,34306 Kč7 394,45 Kč
50428,29897 Kč14 262,68 Kč
1 00827,43947 Kč27 658,99 Kč
2 52026,53214 Kč66 860,99 Kč
5 04025,98540 Kč130 966,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč