RF Shield Frame 0.878" (22.30mm) X 1.390" (35.30mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS353-20F

DigiKey Part Number
2333-MS353-20F-ND
Manufacturer
Manufacturer Product Number
MS353-20F
Description
RF SHIELD 0.878"X1.390" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.878" (22.30mm) X 1.390" (35.30mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS353-20F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.252" (6.40mm)
Length - Overall
1.390" (35.30mm)
Width - Overall
0.878" (22.30mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 352
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1022,95100 Kč229,51 Kč
3620,11139 Kč724,01 Kč
10818,37713 Kč1 984,73 Kč
25217,36083 Kč4 374,93 Kč
50416,69091 Kč8 412,22 Kč
1 00816,13971 Kč16 268,83 Kč
2 52015,55785 Kč39 205,78 Kč
5 00415,21025 Kč76 112,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč