RF Shield Cover 0.496" (12.60mm) X 1.401" (35.60mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS350-20C

DigiKey Part Number
2333-MS350-20C-ND
Manufacturer
Manufacturer Product Number
MS350-20C
Description
35.6X12.6X4MM RF COVER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.496" (12.60mm) X 1.401" (35.60mm) Non-Vented Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height - Overall
0.157" (4.00mm)
Manufacturer
Masach Tech Ltd.
Length - Overall
1.401" (35.60mm)
Series
Width - Overall
0.496" (12.60mm)
Packaging
Tray
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Snap Fit
Type
Cover
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 418
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
127,53000 Kč27,53 Kč
1019,98000 Kč199,80 Kč
6016,68433 Kč1 001,06 Kč
12015,79283 Kč1 895,14 Kč
30014,85050 Kč4 455,15 Kč
54014,36209 Kč7 755,53 Kč
1 02013,91696 Kč14 195,30 Kč
2 52013,40636 Kč33 784,03 Kč
5 04013,09411 Kč65 994,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,53000 Kč
Unit Price with VAT:33,31130 Kč