RF Shield Shield, 1-Piece 1.193" (30.30mm) X 1.331" (33.80mm) Non-Vented Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS338-10S

DigiKey Part Number
2333-MS338-10S-ND
Manufacturer
Manufacturer Product Number
MS338-10S
Description
RF SHIELD 1.193"X1.331" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 1.193" (30.30mm) X 1.331" (33.80mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS338-10S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.130" (3.30mm)
Length - Overall
1.331" (33.80mm)
Width - Overall
1.193" (30.30mm)
Ventilation
Non-Vented
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1021,77500 Kč217,75 Kč
3519,12029 Kč669,21 Kč
10517,43838 Kč1 831,03 Kč
28016,31768 Kč4 568,95 Kč
52515,74610 Kč8 266,70 Kč
1 01515,24579 Kč15 474,48 Kč
2 52014,69135 Kč37 022,20 Kč
5 00514,35739 Kč71 858,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč