
MS338-10C | |
|---|---|
DigiKey Part Number | 2333-MS338-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS338-10C |
Description | RF SHIELD 1.208X1.346" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.208" (30.70mm) X 1.346" (34.20mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS338-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.126" (3.20mm) | |
Length - Overall | 1.346" (34.20mm) | |
Width - Overall | 1.208" (30.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 35 | 17,62629 Kč | 616,92 Kč |
| 105 | 16,06048 Kč | 1 686,35 Kč |
| 280 | 15,01507 Kč | 4 204,22 Kč |
| 525 | 14,48223 Kč | 7 603,17 Kč |
| 1 015 | 14,01529 Kč | 14 225,52 Kč |
| 2 520 | 13,49796 Kč | 34 014,86 Kč |
| 5 005 | 13,18645 Kč | 65 998,18 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |


