
MS326-10S | |
|---|---|
DigiKey Part Number | 2333-MS326-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS326-10S |
Description | RF SHIELD 0.787"X1.283" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.787" (20.00mm) X 1.283" (32.60mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS326-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 1.283" (32.60mm) | |
Width - Overall | 0.787" (20.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 176 | 14,30505 Kč | 16 822,74 Kč |
| Unit Price without VAT: | 14,30505 Kč |
|---|---|
| Unit Price with VAT: | 17,30911 Kč |











