
MS323-10C | |
|---|---|
DigiKey Part Number | 2333-MS323-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS323-10C |
Description | RF SHIELD 0.961X1.295" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.961" (24.40mm) X 1.295" (32.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS323-10C Models |
Category | Height - Overall 0.157" (4.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.295" (32.90mm) |
Series | Width - Overall 0.961" (24.40mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 22,04400 Kč | 220,44 Kč |
| 49 | 18,78265 Kč | 920,35 Kč |
| 147 | 17,23769 Kč | 2 533,94 Kč |
| 294 | 16,48153 Kč | 4 845,57 Kč |
| 539 | 15,93067 Kč | 8 586,63 Kč |
| 1 029 | 15,43793 Kč | 15 885,63 Kč |
| 2 548 | 14,88173 Kč | 37 918,65 Kč |
| 5 047 | 14,54670 Kč | 73 417,19 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |



