RF Shield Frame 0.654" (16.60mm) X 1.264" (32.10mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS321-10F

DigiKey Part Number
2333-MS321-10F-ND
Manufacturer
Manufacturer Product Number
MS321-10F
Description
RF SHIELD 0.654"X1.264" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.654" (16.60mm) X 1.264" (32.10mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS321-10F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.098" (2.50mm)
Length - Overall
1.264" (32.10mm)
Width - Overall
0.654" (16.60mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 445
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1019,27600 Kč192,76 Kč
6316,01508 Kč1 008,95 Kč
12615,16024 Kč1 910,19 Kč
25214,45778 Kč3 643,36 Kč
50413,87950 Kč6 995,27 Kč
1 00813,40310 Kč13 510,32 Kč
2 52012,90044 Kč32 509,11 Kč
5 04012,59747 Kč63 491,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč