RF Shield Frame 0.764" (19.40mm) X 1.134" (28.80mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS288-10F

DigiKey Part Number
2333-MS288-10F-ND
Manufacturer
Manufacturer Product Number
MS288-10F
Description
RF SHIELD 0.764"X1.134" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.764" (19.40mm) X 1.134" (28.80mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS288-10F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.197" (5.00mm)
Length - Overall
1.134" (28.80mm)
Width - Overall
0.764" (19.40mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
1028,06000 Kč280,60 Kč
6420,05672 Kč1 283,63 Kč
12817,91719 Kč2 293,40 Kč
25616,12379 Kč4 127,69 Kč
44814,89007 Kč6 670,75 Kč
96013,47047 Kč12 931,65 Kč
2 43212,07467 Kč29 365,60 Kč
4 92811,31438 Kč55 757,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč