
MS266-10F | |
|---|---|
DigiKey Part Number | 2333-MS266-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS266-10F |
Description | RF SHIELD 1.000"X1.047" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.000" (25.40mm) X 1.047" (26.60mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS266-10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.150" (3.80mm) | |
Length - Overall | 1.047" (26.60mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 296 | 13,03626 Kč | 16 894,99 Kč |
| Unit Price without VAT: | 13,03626 Kč |
|---|---|
| Unit Price with VAT: | 15,77387 Kč |

