
MS263-20S | |
|---|---|
DigiKey Part Number | 2333-MS263-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS263-20S |
Description | RF SHIELD 0.780"X1.035" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.780" (19.80mm) X 1.035" (26.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS263-20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.319" (8.10mm) | |
Length - Overall | 1.035" (26.30mm) | |
Width - Overall | 0.780" (19.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 21,80800 Kč | 218,08 Kč |
| 64 | 18,16219 Kč | 1 162,38 Kč |
| 128 | 17,21992 Kč | 2 204,15 Kč |
| 256 | 16,44531 Kč | 4 210,00 Kč |
| 512 | 15,80682 Kč | 8 093,09 Kč |
| 1 024 | 15,28181 Kč | 15 648,57 Kč |
| 2 560 | 14,72735 Kč | 37 702,02 Kč |
| 5 056 | 14,39864 Kč | 72 799,52 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |


