
MS259-10F | |
|---|---|
DigiKey Part Number | 2333-MS259-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS259-10F |
Description | RF SHIELD 1.020"X1.020" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.020" (25.90mm) X 1.020" (25.90mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS259-10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.020" (25.90mm) | |
Width - Overall | 1.020" (25.90mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,66000 Kč | 46,66 Kč |
| 10 | 29,16200 Kč | 291,62 Kč |
| 48 | 21,94083 Kč | 1 053,16 Kč |
| 96 | 19,56063 Kč | 1 877,82 Kč |
| 240 | 16,99554 Kč | 4 078,93 Kč |
| 480 | 15,41681 Kč | 7 400,07 Kč |
| 960 | 14,09431 Kč | 13 530,54 Kč |
| 2 400 | 12,66993 Kč | 30 407,83 Kč |
| 4 944 | 11,97725 Kč | 59 215,52 Kč |
| Unit Price without VAT: | 46,66000 Kč |
|---|---|
| Unit Price with VAT: | 56,45860 Kč |




