
MS250-10S-NS | |
---|---|
DigiKey Part Number | 2333-MS250-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS250-10S-NS |
Description | RF SHIELD 0.827" X 0.984" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.827" (21.00mm) X 0.984" (25.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS250-10S-NS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Width - Overall | 0.827" (21.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,95000 Kč | 63,95 Kč |
10 | 40,61900 Kč | 406,19 Kč |
72 | 29,03764 Kč | 2 090,71 Kč |
144 | 26,17201 Kč | 3 768,77 Kč |
288 | 23,77080 Kč | 6 845,99 Kč |
504 | 22,11948 Kč | 11 148,22 Kč |
1 008 | 20,37641 Kč | 20 539,42 Kč |
2 448 | 18,74700 Kč | 45 892,66 Kč |
Unit Price without VAT: | 63,95000 Kč |
---|---|
Unit Price with VAT: | 77,37950 Kč |