RF Shield Cover 0.587" (14.90mm) X 0.933" (23.70mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS233-20C

DigiKey Part Number
2333-MS233-20C-ND
Manufacturer
Manufacturer Product Number
MS233-20C
Description
RF SHIELD 0.587X0.933" SNAP FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.587" (14.90mm) X 0.933" (23.70mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS233-20C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.118" (3.00mm)
Length - Overall
0.933" (23.70mm)
Width - Overall
0.587" (14.90mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 808
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1017,72200 Kč177,22 Kč
9014,28333 Kč1 285,50 Kč
18013,56939 Kč2 442,49 Kč
27013,21163 Kč3 567,14 Kč
54012,68669 Kč6 850,81 Kč
1 08012,25467 Kč13 235,04 Kč
2 52011,82912 Kč29 809,38 Kč
5 04011,54890 Kč58 206,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč