
MS233-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS233-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS233-10F-NS |
Description | RF SHIELD 0.689" X 0.917" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.689" (17.50mm) X 0.917" (23.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS233-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.130" (3.30mm) | |
Length - Overall | 0.917" (23.30mm) | |
Width - Overall | 0.689" (17.50mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,75000 Kč | 60,75 Kč |
| 10 | 38,44900 Kč | 384,49 Kč |
| 72 | 27,41486 Kč | 1 973,87 Kč |
| 144 | 24,68257 Kč | 3 554,29 Kč |
| 288 | 22,39247 Kč | 6 449,03 Kč |
| 504 | 20,81839 Kč | 10 492,47 Kč |
| 1 008 | 19,15617 Kč | 19 309,42 Kč |
| 2 448 | 17,42502 Kč | 42 656,45 Kč |
| Unit Price without VAT: | 60,75000 Kč |
|---|---|
| Unit Price with VAT: | 73,50750 Kč |


