
MS226-10F | |
|---|---|
DigiKey Part Number | 2333-MS226-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS226-10F |
Description | RF SHIELD 0.673"X0.890" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.673" (17.10mm) X 0.890" (22.60mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS226-10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.890" (22.60mm) | |
Width - Overall | 0.673" (17.10mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,76000 Kč | 24,76 Kč |
| 10 | 17,95600 Kč | 179,56 Kč |
| 25 | 16,25360 Kč | 406,34 Kč |
| 100 | 14,36650 Kč | 1 436,65 Kč |
| 250 | 13,46812 Kč | 3 367,03 Kč |
| 900 | 12,54278 Kč | 11 288,50 Kč |
| 1 800 | 12,16457 Kč | 21 896,23 Kč |
| 2 700 | 11,97524 Kč | 32 333,15 Kč |
| 5 400 | 11,69756 Kč | 63 166,82 Kč |
| Unit Price without VAT: | 24,76000 Kč |
|---|---|
| Unit Price with VAT: | 29,95960 Kč |



