
MS223-10F | |
|---|---|
DigiKey Part Number | 2333-MS223-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS223-10F |
Description | RF SHIELD 0.681"X0.878" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.681" (17.30mm) X 0.878" (22.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS223-10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.878" (22.30mm) | |
Width - Overall | 0.681" (17.30mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,58000 Kč | 44,58 Kč |
| 10 | 27,76600 Kč | 277,66 Kč |
| 72 | 19,46153 Kč | 1 401,23 Kč |
| 144 | 17,40604 Kč | 2 506,47 Kč |
| 288 | 15,68326 Kč | 4 516,78 Kč |
| 504 | 14,49917 Kč | 7 307,58 Kč |
| 1 008 | 13,24875 Kč | 13 354,74 Kč |
| 2 448 | 11,93989 Kč | 29 228,85 Kč |
| 4 968 | 11,19613 Kč | 55 622,37 Kč |
| Unit Price without VAT: | 44,58000 Kč |
|---|---|
| Unit Price with VAT: | 53,94180 Kč |



