MS215-10F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS215-10F

DigiKey Part Number
2333-MS215-10F-ND
Manufacturer
Manufacturer Product Number
MS215-10F
Description
RF SHIELD 0.756"X0.846" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.756" (19.20mm) X 0.846" (21.50mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS215-10F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.150" (3.80mm)
Length - Overall
0.846" (21.50mm)
Width - Overall
0.756" (19.20mm)
Ventilation
Non-Vented
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
143,57000 Kč43,57 Kč
1027,09100 Kč270,91 Kč
8018,63188 Kč1 490,55 Kč
16016,66900 Kč2 667,04 Kč
32015,02641 Kč4 808,45 Kč
56013,89677 Kč7 782,19 Kč
1 04012,82167 Kč13 334,54 Kč
2 56011,53211 Kč29 522,20 Kč
5 04010,78813 Kč54 372,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,57000 Kč
Unit Price with VAT:52,71970 Kč