
MS199-20S-NS | |
|---|---|
DigiKey Part Number | 2333-MS199-20S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS199-20S-NS |
Description | 19.9 X 17.9 X 2.3MM RF SHIELD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.705" (17.90mm) X 0.783" (19.90mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS199-20S-NS Models |
Category | Height - Overall 0.091" (2.30mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.783" (19.90mm) |
Series | Width - Overall 0.705" (17.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,45500 Kč | 234,55 Kč |
| 99 | 18,89182 Kč | 1 870,29 Kč |
| 198 | 18,00101 Kč | 3 564,20 Kč |
| 297 | 17,55418 Kč | 5 213,59 Kč |
| 594 | 16,89949 Kč | 10 038,30 Kč |
| 1 089 | 16,42241 Kč | 17 884,00 Kč |
| 2 574 | 15,87046 Kč | 40 850,56 Kč |
| 5 049 | 15,52251 Kč | 78 373,15 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |


