
MS193-20S | |
|---|---|
DigiKey Part Number | 2333-MS193-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS193-20S |
Description | RF SHIELD 0.720"X0.760" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.720" (18.30mm) X 0.760" (19.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS193-20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 0.760" (19.30mm) | |
Width - Overall | 0.720" (18.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 Kč | 45,68 Kč |
| 10 | 28,54400 Kč | 285,44 Kč |
| 25 | 24,04760 Kč | 601,19 Kč |
| 88 | 19,36841 Kč | 1 704,42 Kč |
| 264 | 16,34803 Kč | 4 315,88 Kč |
| 440 | 15,20718 Kč | 6 691,16 Kč |
| 968 | 13,71468 Kč | 13 275,81 Kč |
| 2 464 | 12,29460 Kč | 30 293,89 Kč |
| 4 928 | 11,57750 Kč | 57 053,92 Kč |
| Unit Price without VAT: | 45,68000 Kč |
|---|---|
| Unit Price with VAT: | 55,27280 Kč |


