
MS193-20C | |
---|---|
DigiKey Part Number | 2333-MS193-20C-ND |
Manufacturer | |
Manufacturer Product Number | MS193-20C |
Description | RF SHIELD 0.744X0.783" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.744" (18.90mm) X 0.783" (19.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS193-20C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.783" (19.90mm) | |
Width - Overall | 0.744" (18.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,20000 Kč | 45,20 Kč |
10 | 28,24500 Kč | 282,45 Kč |
25 | 23,79600 Kč | 594,90 Kč |
88 | 19,16602 Kč | 1 686,61 Kč |
264 | 16,17716 Kč | 4 270,77 Kč |
440 | 15,04825 Kč | 6 621,23 Kč |
968 | 13,57134 Kč | 13 137,06 Kč |
2 464 | 12,16611 Kč | 29 977,30 Kč |
4 928 | 11,45650 Kč | 56 457,63 Kč |
Unit Price without VAT: | 45,20000 Kč |
---|---|
Unit Price with VAT: | 54,69200 Kč |