
MS183-10C | |
|---|---|
DigiKey Part Number | 2333-MS183-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS183-10C |
Description | RF SHIELD 0.437X0.744" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.437" (11.10mm) X 0.744" (18.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS183-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.744" (18.90mm) | |
Width - Overall | 0.437" (11.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,28600 Kč | 407,15 Kč |
| 132 | 14,08455 Kč | 1 859,16 Kč |
| 264 | 13,43076 Kč | 3 545,72 Kč |
| 528 | 12,89269 Kč | 6 807,34 Kč |
| 1 056 | 12,44967 Kč | 13 146,85 Kč |
| 2 508 | 12,00503 Kč | 30 108,62 Kč |
| 5 016 | 11,71919 Kč | 58 783,46 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |



