
MS182-10S | |
|---|---|
DigiKey Part Number | 2333-MS182-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS182-10S |
Description | RF SHIELD 0.654"X0.717" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.654" (16.60mm) X 0.717" (18.20mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS182-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.150" (3.80mm) | |
Length - Overall | 0.717" (18.20mm) | |
Width - Overall | 0.654" (16.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 10 | 26,12300 Kč | 261,23 Kč |
| 25 | 21,97640 Kč | 549,41 Kč |
| 99 | 17,30778 Kč | 1 713,47 Kč |
| 297 | 14,59609 Kč | 4 335,04 Kč |
| 495 | 13,57236 Kč | 6 718,32 Kč |
| 990 | 12,38016 Kč | 12 256,36 Kč |
| 2 475 | 11,09628 Kč | 27 463,29 Kč |
| 4 950 | 10,30646 Kč | 51 016,98 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |











