
MS148-10F-NS | |
---|---|
DigiKey Part Number | 2333-MS148-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS148-10F-NS |
Description | RF SHIELD 0.350"X0.583" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.350" (8.90mm) X 0.583" (14.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS148-10F-NS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.583" (14.80mm) | |
Width - Overall | 0.350" (8.90mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,83000 Kč | 50,83 Kč |
10 | 31,93200 Kč | 319,32 Kč |
25 | 26,97920 Kč | 674,48 Kč |
168 | 19,74756 Kč | 3 317,59 Kč |
336 | 17,87661 Kč | 6 006,54 Kč |
504 | 16,92562 Kč | 8 530,51 Kč |
1 008 | 15,51256 Kč | 15 636,66 Kč |
2 520 | 13,99024 Kč | 35 255,40 Kč |
5 040 | 13,53950 Kč | 68 239,08 Kč |
Unit Price without VAT: | 50,83000 Kč |
---|---|
Unit Price with VAT: | 61,50430 Kč |