
MS110-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS110-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS110-10C-NS |
Description | RF SHIELD 0.457X0.457" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.457" (11.60mm) X 0.457" (11.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS110-10C-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 0.457" (11.60mm) | |
Width - Overall | 0.457" (11.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,85400 Kč | 238,54 Kč |
| 25 | 21,65320 Kč | 541,33 Kč |
| 130 | 18,85946 Kč | 2 451,73 Kč |
| 260 | 18,02112 Kč | 4 685,49 Kč |
| 520 | 17,33062 Kč | 9 011,92 Kč |
| 1 040 | 16,76206 Kč | 17 432,54 Kč |
| 2 600 | 16,16200 Kč | 42 021,20 Kč |
| 5 070 | 15,81245 Kč | 80 169,12 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |



