
MS102-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS102-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS102-10C-NS |
Description | RF SHIELD 0.260X0.425" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.260" (6.60mm) X 0.425" (10.80mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS102-10C-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.425" (10.80mm) | |
Width - Overall | 0.260" (6.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 10 | 21,40800 Kč | 214,08 Kč |
| 25 | 19,39960 Kč | 484,99 Kč |
| 144 | 16,75229 Kč | 2 412,33 Kč |
| 288 | 16,01483 Kč | 4 612,27 Kč |
| 576 | 15,40743 Kč | 8 874,68 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |


