
MS087-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS087-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS087-10S-NS |
Description | RF SHIELD 0.248" X 0.343" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.248" (6.30mm) X 0.343" (8.70mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS087-10S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.343" (8.70mm) | |
Width - Overall | 0.248" (6.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 28,47300 Kč | 284,73 Kč |
| 25 | 23,98800 Kč | 599,70 Kč |
| 80 | 19,62525 Kč | 1 570,02 Kč |
| 308 | 15,94825 Kč | 4 912,06 Kč |
| 616 | 14,49748 Kč | 8 930,45 Kč |
| 1 232 | 13,28209 Kč | 16 363,53 Kč |
| 2 464 | 12,26423 Kč | 30 219,06 Kč |
| 4 928 | 11,54890 Kč | 56 912,98 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |


