
MS087-10C | |
|---|---|
DigiKey Part Number | 2333-MS087-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS087-10C |
Description | RF SHIELD 0.272X0.366" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.272" (6.90mm) X 0.366" (9.30mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS087-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.106" (2.70mm) | |
Length - Overall | 0.366" (9.30mm) | |
Width - Overall | 0.272" (6.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,10500 Kč | 161,05 Kč |
| 77 | 13,09779 Kč | 1 008,53 Kč |
| 154 | 12,41338 Kč | 1 911,66 Kč |
| 308 | 11,84818 Kč | 3 649,24 Kč |
| 539 | 11,46631 Kč | 6 180,34 Kč |
| 1 001 | 11,10796 Kč | 11 119,07 Kč |
| 2 541 | 10,67336 Kč | 27 121,01 Kč |
| 5 005 | 10,42159 Kč | 52 160,06 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


