4/4 Transceiver Full IEEE 1149.1, IEEE 802.3 169-FCBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/4 Transceiver Full IEEE 1149.1, IEEE 802.3 169-FCBGA (14x14)
169-FCBGA

88X5113-A1-BVW4C000

DigiKey Part Number
2208-88X5113-A1-BVW4C000-ND
Manufacturer
Manufacturer Product Number
88X5113-A1-BVW4C000
Description
IC TRANSCEIVER FULL 4/4 169FCBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full IEEE 1149.1, IEEE 802.3 169-FCBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full
Manufacturer
Marvell Semiconductor, Inc.
Data Rate
100Gbps, 25Gbps
Series
Voltage - Supply
0.998V ~ 1.103V, 1.14V ~ 1.26V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
169-BBGA, FCBGA
Protocol
IEEE 1149.1, IEEE 802.3
Supplier Device Package
169-FCBGA (14x14)
Number of Drivers/Receivers
4/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 709
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 304,11000 Kč2 304,11 Kč
101 897,65200 Kč18 976,52 Kč
251 798,25200 Kč44 956,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 304,11000 Kč
Unit Price with VAT:2 787,97310 Kč