


88E3016-A2-NNC1C000 | |
---|---|
DigiKey Part Number | 2208-88E3016-A2-NNC1C000-ND |
Manufacturer | |
Manufacturer Product Number | 88E3016-A2-NNC1C000 |
Description | IC TXRX FULL/HALF 4/4 64QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half IEEE 1149.1, IEEE 802.3 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | 88E3016-A2-NNC1C000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marvell Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 1149.1, IEEE 802.3 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Receiver Hysteresis | 360 mV | |
Data Rate | 10Mbps, 100Mbps | |
Voltage - Supply | 1.14V ~ 1.26V, 2.38V ~ 2.62V, 3.14V ~ 3.46V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 147,48000 Kč | 147,48 Kč |
10 | 113,66900 Kč | 1 136,69 Kč |
25 | 105,23320 Kč | 2 630,83 Kč |
100 | 95,95760 Kč | 9 595,76 Kč |
260 | 91,37319 Kč | 23 757,03 Kč |
520 | 88,73821 Kč | 46 143,87 Kč |
1 040 | 86,56948 Kč | 90 032,26 Kč |
Unit Price without VAT: | 147,48000 Kč |
---|---|
Unit Price with VAT: | 178,45080 Kč |