1/1 Transceiver Full, Half IEEE 1149.1, IEEE 802.3 168-HFCBGA (10x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full, Half IEEE 1149.1, IEEE 802.3 168-HFCBGA (10x12)
168-HFCBGA

88E2010-A1-BUS4C000

DigiKey Part Number
2208-88E2010-A1-BUS4C000-ND
Manufacturer
Manufacturer Product Number
88E2010-A1-BUS4C000
Description
IC TXRX FULL/HALF 1/1 168HFCBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full, Half IEEE 1149.1, IEEE 802.3 168-HFCBGA (10x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marvell Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
IEEE 1149.1, IEEE 802.3
Number of Drivers/Receivers
1/1
Duplex
Full, Half
Receiver Hysteresis
360 mV
Data Rate
10Mbps, 100Mbps, 1Gbps, 2.5Gbps, 5Gbps
Voltage - Supply
1.14V ~ 1.26V, 1.425V ~ 1.575V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
168-BFBGA, FCBGA
Supplier Device Package
168-HFCBGA (10x12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 003,28000 Kč1 003,28 Kč
10803,92900 Kč8 039,29 Kč
25755,33160 Kč18 883,29 Kč
100702,47340 Kč70 247,34 Kč
250677,47864 Kč169 369,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 003,28000 Kč
Unit Price with VAT:1 213,96880 Kč