
MTO-EV008FG(TB6642FG) | |
|---|---|
DigiKey Part Number | 1796-1005-ND |
Manufacturer | |
Manufacturer Product Number | MTO-EV008FG(TB6642FG) |
Description | EVAL BOARD FOR TB6642FG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TB6642FG - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marutsuelec Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | TB6642FG | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 813,67250 Kč | 16 273,45 Kč |
| Unit Price without VAT: | 813,67250 Kč |
|---|---|
| Unit Price with VAT: | 984,54373 Kč |


