



IFJM-001 | |
|---|---|
DigiKey Part Number | 1796-1017-ND |
Manufacturer | |
Manufacturer Product Number | IFJM-001 |
Description | EVAL BOARD FOR IRS2092S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IRS2092S - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marutsuelec Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 5V, 12V, -5V | |
Utilized IC / Part | IRS2092S | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 946,71000 Kč | 4 946,71 Kč |
| Unit Price without VAT: | 4 946,71000 Kč |
|---|---|
| Unit Price with VAT: | 5 985,51910 Kč |


