TEC (Thermoelectric Cooler) 17.0W @ 27°C 7.4 A 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3-8-01LS

DigiKey Part Number
1681-1062-ND
Manufacturer
Manufacturer Product Number
RC3-8-01LS
Description
TEM 20.1X20.1X3.53MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 17.0W @ 27°C 7.4 A 130°C
Datasheet
 Datasheet
EDA/CAD Models
RC3-8-01LS Models
Product Attributes
Filter Similar Products
Category
Height
3.53mm
Manufacturer
Marlow Industries, Inc.
Number of Stages
1
Series
Current - Max
7.4 A
Packaging
Tray
Voltage - Max
3.6 V
Part Status
Active
Resistance
400 mOhms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
130°C
Size / Dimension
Rectangular - 24.40mm L x 20.10mm W
Features
Lead Wires, Lapped, Sealed
Qmax @ Th
17.0W @ 27°C
Base Product Number
Delta Tmax @ Th
65°C @ 27°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1664,04000 Kč664,04 Kč
5623,87200 Kč3 119,36 Kč
10607,33300 Kč6 073,33 Kč
25586,12280 Kč14 653,07 Kč
50570,58980 Kč28 529,49 Kč
100555,46330 Kč55 546,33 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:664,04000 Kč
Unit Price with VAT:803,48840 Kč